
This shielded circular connector features 25 contacts with a gold finish for mating, made of copper alloy, and is constructed from aluminium with a cadmium finish. It is designed for panel, flange, or wall mounting and is rated for operation between -65°C and 175°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 25 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
