
This 29-position shielded circular connector is designed for panel mount applications, with a maximum operating temperature range of -65°C to 175°C. The connector features a circular contact shape and crimp contact type, with a green housing color. The aluminium shell has a cadmium finish and is resistant to various environments. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVP00RW-25-29A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 29 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.