
The Amphenol TVP00RW-25-35P-480-LC is an aluminium circular connector with 128 positions, featuring a shielded design and a temperature range of -65°C to 175°C. It has a cadmium-plated aluminium shell and gold-plated copper alloy contacts. The connector is rated for panel and flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol TVP00RW-25-35P-480-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVP00RW-25-35P-480-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RW-25-35P-480-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.