128-position straight circular receptacle connector with crimp termination. Features an aluminum body and shell plating of cadmium, with copper and copper alloy contacts plated in gold. Designed for wall mount and panel mount applications with flanges, operating within a temperature range of -65°C to 175°C. This shielded, environment-resistant connector is part of a MIL-DTL-38999 Series III, Tri-Start™ TV series.
Amphenol TVP00RW-25-35PD technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
