
128-position circular receptacle connector with straight orientation. Features aluminium body and copper contacts with gold plating. Designed for wall mount applications with a panel mount flange. Operates within a temperature range of -65°C to 175°C. Environment resistant and shielded, with a cadmium shell plating.
Amphenol TVP00RW-25-35SB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-25-35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.