
This aluminium circular connector features a shielded design with 56 positions, suitable for panel and flange mounting. The contacts are made of copper alloy with gold plating and have a circular shape. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is resistant to various environments. It is available in a bulk packaging option and has a green housing color with a cadmium shell finish.
Amphenol TVP00RW-25-4BA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 56 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.