This shielded circular connector features a green housing and is rated for operation up to 175°C. It is designed for panel mount applications and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is constructed with an aluminium shell and has a cadmium finish. It is also environment resistant and available in bulk packaging.
Amphenol TVP00RW-25-7A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.