The TVP00RW-25-7BB connector features a copper alloy contact material with gold plating and a circular shape. It is designed for crimp connections and is rated for operation between -65°C and 175°C. The connector is shielded and has a green housing color. It is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start TV series, which is known for its environment-resistant ratings.
Amphenol TVP00RW-25-7BB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.