The TVP00RW-25-7SC is a shielded circular connector from Amphenol, featuring a copper alloy contact material and gold plating. It is designed for panel and flange mounting, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This connector is part of the MIL-DTL-38999 Series III and is rated for environment resistance.
Amphenol TVP00RW-25-7SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.