
The Amphenol TVP00RW-25-90BC is an aluminium shielded circular connector with a contact material of copper alloy and gold plating. It features a circular contact shape and crimp contact type. The connector is rated for environment resistant applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is available in bulk packaging and is designed for panel and flange mounting.
Amphenol TVP00RW-25-90BC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.