This 9-position shielded circular connector features a copper alloy contact material and gold-plated mating contacts. It is designed for through-hole, panel, and flange mounting and is rated for operation in environments resistant to various conditions. The connector is constructed with an aluminum shell and has a cadmium finish. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |