This 9-position shielded circular connector features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector has a shielded design and is made from aluminium with a cadmium finish. The contacts are gold-plated and made from copper alloy. The connector is rated for environment-resistant applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |