
The TVP00RW-9-9SB is a 9-position shielded circular connector with gold contact plating, designed for use in harsh environments. It features a tri-start HD design and is rated for operation from -65°C to 175°C. The connector is suitable for panel and flange mounting and is available in bulk packaging. It meets the requirements of the MIL-DTL-38999 Series III specification and is resistant to various environmental conditions.
Amphenol TVP00RW-9-9SB technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.