This circular wall mount connector features 151 SKT/RCP contacts and a crimp termination method. It has a straight body orientation and a maximum operating temperature range of -65 to 175°C. The connector is rated for 450VDC or 300VAC and is suitable for wall mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RW23-151S(S2) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 151 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 151 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |