The TVP00RW9-9P connector features 9 male copper alloy contacts with gold plating and a cadmium plating on the shell, made from aluminum with a 9-shell size. It meets the MIL-DTL-38999 military standard and has 9 positions and 9 contacts. The connector is terminated with a crimp method.
Amphenol TVP00RW9-9P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Plating | Cadmium |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.