The TVP02DZ-11-35S connector features 13 female contacts with copper alloy construction, gold plating, and a crimp termination. It meets the MIL-DTL-38999 military standard and is part of the TV 38999 III series. The connector has an aluminium shell with a size of 11 and is manufactured by Amphenol.
Amphenol TVP02DZ-11-35S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 13 |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP02DZ-11-35S to view detailed technical specifications.
No datasheet is available for this part.