Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port
Amphenol TVP02RW-11-35PB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.