Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Amphenol TVP02RW-15-5S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Manufacturer Series | TVP02RW |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.