
This 6-position receptacle features a shielded design with aluminium body and gold-plated contacts. It is rated for operation between -65°C and 175°C. The receptacle is designed for panel, flanges, or box mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is not RoHS compliant and is not radiation hardened.
Amphenol TVP02RW-9-35PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.