Environmentally resistant circular receptacle, size 17, featuring 55 crimp contacts made of gold-plated copper alloy. This straight orientation connector boasts a durable aluminum body and shell, finished with cadmium plating, and is designed for panel, flange, or box mounting. Operating within a temperature range of -65°C to 175°C, it adheres to MIL-DTL-38999 Series III, Tri-Start™ TV standards and offers shielded termination.
Sign in to ask questions about the Amphenol TVP02RW17-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVP02RW17-35P-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP02RW17-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
