
Environmentally resistant circular MIL-SPEC receptacle with 6 male contacts, featuring a straight, shielded configuration. Constructed with an aluminum shell and body, both plated in cadmium, and a gold-plated copper alloy contact finish. Designed for panel, flange, or box mounting, this connector operates within a temperature range of -65°C to 175°C and conforms to MIL-DTL-38999 Series III standards.
Amphenol TVP02RW9-35P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 24.1mm |
| Gender | Receptacle |
| Length | 24.31mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 9 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.