The TVPS00RB-9-98SB is a 3-contact circular connector with a SKT contact gender and a crimp termination method. It is designed for wall mount applications and has a maximum operating temperature range of -65 to 200°C. The connector is rated for 850VDC and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |