The TVPS00RB21-16PCLC is a 16-contact circular connector with a flange mount design. It features a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 1250VDC. The connector is suitable for high-voltage applications and is rated for 13A of current. It is manufactured by Amphenol and is a general-purpose circular connector.
Checking distributor stock and pricing after the page loads.
Amphenol TVPS00RB21-16PCLC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.