This 2-position shielded flange mount connector features copper alloy contacts with gold plating, suitable for operating temperatures ranging from -65°C to 200°C. It is designed for panel and flange mounting, with crimp termination. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Amphenol TVPS00RF-11-2HD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.