This 13-position receptacle connector features 13 contacts and is constructed from aluminium with electroless nickel plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and has a termination type of crimp.
Sign in to ask questions about the Amphenol TVPS00RF-11-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RF-11-35S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.5mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-11-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.