
This 6-contact wall mount female connector features copper alloy contacts with a gold plating and crimp termination. It is available in a bulk packaging quantity of one. The connector has a straight orientation and is not radiation hardened. The contact material is copper alloy and the contact plating is gold.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
