
This 10-position shielded receptacle features 10 contacts and is designed for use in high-temperature environments up to 200°C. Constructed from aluminium with a silver finish, it has a gold-plated contact finish and is rated for panel, flange, and wall mounting. The receptacle is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVPS00RF-13-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-13-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.