Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol TVPS00RF-15-05SB technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVPS00RF-15-05SB to view detailed technical specifications.
No datasheet is available for this part.