
The TVPS00RF-15-18BC is an 18-position shielded circular connector with a contact material of copper alloy and gold plating. It features a circular contact shape and crimp contact type. The connector has a silver housing color and is made of aluminum with an electroless nickel shell finish. It is rated for environment resistance and has a temperature range of -65°C to 200°C. The connector is packaged in bulk and is suitable for panel and flange mounting.
Amphenol TVPS00RF-15-18BC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 18 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.