
Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port Automotive
Amphenol TVPS00RF-15-19SA-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| RoHS | Compliant |
No datasheet is available for this part.