
This 37-position shielded circular connector features a copper alloy contact material with gold plating and a circular contact shape. It is designed for crimp connections and has a silver housing color. The connector is rated for operation in a wide temperature range of -65°C to 200°C and is resistant to environmental factors. It has a bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |