
This 37-position receptacle connector features a gold contact plating and is made of aluminium. It is designed for wall mounting and has 37 contacts. The connector is packaged in bulk and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol TVPS00RF-15-35S-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RF-15-35S-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-15-35S-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.