
The TVPS00RF-15-35S-LC is a 37-position wall mount receptacle connector with 37 contacts. It is made from aluminium with copper alloy contacts and a gold plating. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is packaged in bulk and is not radiation hardened. The connector is RoHS compliant and has a straight orientation.
Sign in to ask questions about the Amphenol TVPS00RF-15-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RF-15-35S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-15-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.