
The TVPS00RF-15-35SA-453-LC is a Tri-Start MIL-DTL-38999 Series III receptacle with 37 positions. It features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. The connector is designed for wall mount applications and is not SVHC compliant.
Sign in to ask questions about the Amphenol TVPS00RF-15-35SA-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RF-15-35SA-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-15-35SA-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.