The TVPS00RF-15-5SA-453-LC is a 5-contact wall mount circular connector with SKT and RCP contact genders. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 1250VDC or 900VAC. It is designed for wall mount applications.
Amphenol TVPS00RF-15-5SA-453-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.