The TVPS00RF-15-97SB-453-LC is a 12-contact SKT circular wall mount connector with a crimp termination method. It has a straight body orientation and a maximum operating temperature range of -65°C to 200°C. The connector is rated for a maximum voltage of 850VDC and 600VAC. It is designed for wall mount applications.
Amphenol TVPS00RF-15-97SB-453-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.