
The Tri-Start MIL-DTL-38999 Series III receptacle features 26 contacts made of copper with gold plating, housed in an aluminium body. It is designed for wall mount applications and is available in a bag packaging. The receptacle is not radiation hardened and is compliant with RoHS regulations. It is part of the Tri-Start MIL-DTL-38999 Series III series from Amphenol.
Sign in to ask questions about the Amphenol TVPS00RF-17-26PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RF-17-26PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-17-26PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.