
This connector features 55 positions and is shielded for electromagnetic interference protection. It has copper alloy contacts with gold plating and is rated for operation in a wide temperature range of -65°C to 200°C. The connector is designed for panel and flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is packaged in bulk and is environment resistant.
Amphenol TVPS00RF-17-35JB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-17-35JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.