
The Tri-Start MIL-DTL-38999 Series III 55-Position Receptacle Connector features a body made of aluminium, with copper alloy contacts plated with gold. It is a receptacle connector with 55 positions, oriented straight, and is packaged in bulk. The connector is not radiation hardened and is not SVHC compliant. It is designed for wall mount and has a crimp termination.
Sign in to ask questions about the Amphenol TVPS00RF-17-35S-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RF-17-35S-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-17-35S-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.