
This 55-position receptacle connector features an aluminium body with copper alloy contacts plated with gold. It is designed for wall mount and is part of the Tri-Start MIL-DTL-38999 Series III series. The connector is not radiation hardened and is not compliant with Reach SVHC regulations. It is available in bulk packaging.
Sign in to ask questions about the Amphenol TVPS00RF-17-35SA-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RF-17-35SA-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-17-35SA-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.