This Amphenol connector features a silver finish, gold-plated mating contacts, and a copper alloy base. It is designed for panel, flange, or wall mounting and is rated for operation between -65°C and 200°C. The connector is shielded and compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is available in bulk packaging.
Amphenol TVPS00RF-17-6PC technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-17-6PC to view detailed technical specifications.
No datasheet is available for this part.