The TVPS00RF-17-6PD-453-LC is a 6-contact wall mount circular connector with a maximum voltage rating of 850VDC or 600VAC. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -65°C to 200°C. It is designed for wall mount applications.
Amphenol TVPS00RF-17-6PD-453-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.