
This connector features 23 positions with circular contacts made of copper alloy with gold plating, suitable for crimp connections. The housing is made of aluminum with an electroless nickel finish and a silver color. It is shielded and resistant to various environments, available in bulk packaging. The connector is designed for panel mounting with flanges and operates within a temperature range of -65°C to 200°C.
Amphenol TVPS00RF-17-99HD-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-17-99HD-LC to view detailed technical specifications.
No datasheet is available for this part.