This Amphenol TVPS00RF-19-11PC-LC-453 is an 11-contact circular connector with a PIN contact gender and crimp termination method. It is designed for wall mount applications and features a straight body orientation. The connector operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 1250VDC or 900VAC. It is a single-port connector with 11 terminals.
Amphenol TVPS00RF-19-11PC-LC-453 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.