
This 32-position shielded flange mount connector is designed for high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a silver finish and a copper alloy contact material. The connector is rated for environment-resistant applications and is constructed with an aluminium shell and an electroless nickel finish. It is available in bulk packaging and can be terminated via crimp.
Amphenol TVPS00RF-19-32HA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-19-32HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.