
The TVPS00RF-19-35S is a 66-position shielded receptacle with an aluminium body and gold contact plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The receptacle is designed for panel, flange, or wall mounting and features a straight orientation. It is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Sign in to ask questions about the Amphenol TVPS00RF-19-35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RF-19-35S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 36.9mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-19-35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.