
This circular connector features 66 positions with circular contacts, plated with gold and electroless nickel. It has a silver housing and is made of aluminum with an electroless nickel shell finish. The connector is shielded and rated for operation in temperatures ranging from -65°C to 200°C. It is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVPS00RF-19-35S-LC technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 36.9mm |
| Housing Color | Silver |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.