Conn Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol TVPS00RF-21-16PCLC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.