
This 79-position shielded circular connector features a silver finish and gold-plated mating contacts. Constructed with copper alloy contacts and an aluminum shell with electroless nickel finish, it operates between -65°C and 200°C. The connector is designed for panel and flange mounting and is rated for environment-resistant applications.
Amphenol TVPS00RF-21-35JB technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-21-35JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.