Circular connector, receptacle, straight orientation, featuring 41 positions and 41 contacts. Constructed with an aluminum shell and body, finished with electroless nickel for environmental resistance. Contacts are copper alloy with gold plating, ensuring reliable mating. Operates across a wide temperature range from -65°C to 200°C. Designed for panel, flange, or wall mounting with shielded construction and crimp termination.
Amphenol TVPS00RF-21-41S technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-21-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.